
Category | Tip Material Steel, Stainless |
Manufacturer Techspray | Handle Material Aluminum |
Packaging Bulk | Features Conductive Handle |
Part Status Active | Handle Length 6.44" (163.6mm) |
Type Brush, Single Head | Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,12000 Kč | 823,12 Kč |
| Unit Price without VAT: | 823,12000 Kč |
|---|---|
| Unit Price with VAT: | 995,97520 Kč |




