
Category | Tip Material Hair, Hog |
Manufacturer Techspray | Handle Material Wood |
Packaging Bulk | Handle Length 8.38" (212.7mm) |
Part Status Active | Quantity 1 |
Type Brush, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |









