
Category | Tip Material Hair, Hog |
Manufacturer Techspray | Handle Material Wood |
Packaging Bulk | Handle Length 7.75" (196.9mm) |
Part Status Active | Quantity 1 |
Type Brush, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |










