
1833-10F | |
|---|---|
DigiKey Part Number | 1873-1073-ND |
Manufacturer | |
Manufacturer Product Number | 1833-10F |
Description | DESOLDER BRAID UNFLUX 0.098" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Blue 0.098" (2.50mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Techspray | Width 0.098" (2.50mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Unfluxed | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |








