
1831-10F | |
|---|---|
DigiKey Part Number | 1873-1071-ND |
Manufacturer | |
Manufacturer Product Number | 1831-10F |
Description | DESOLDER BRAID UNFLUX 0.055" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Techspray | Width 0.055" (1.40mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Unfluxed | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |






