Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816-50F

DigiKey Part Number
1873-1047-ND
Manufacturer
Manufacturer Product Number
1816-50F
Description
DESOLDER BRAID NO-CLN 0.075" 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Green
Width
0.075" (1.90mm)
Length
50' (15.24m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,51000 Kč936,51 Kč
Manufacturers Standard Package
Unit Price without VAT:936,51000 Kč
Unit Price with VAT:1 133,17710 Kč
Alternate Length
DESOLDR BRAID NO-CLN 0.075" 100'
In-Stock: 27
Unit Price: 1 821,16000 Kč
DESOLDER BRAID NO-CLN 0.075" 10'
In-Stock: 9
Unit Price: 231,40000 Kč
DESOLDER BRAID NO-CLN 0.075" 5'
In-Stock: 0
Unit Price: