
1821-50F | |
|---|---|
DigiKey Part Number | 1873-1057-ND |
Manufacturer | |
Manufacturer Product Number | 1821-50F |
Description | DESOLDER BRAID NO-CLN 0.055" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Techspray | Width 0.055" (1.40mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,67000 Kč | 876,67 Kč |
| Unit Price without VAT: | 876,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,77070 Kč |








