1816-5F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Techspray
In Stock: 423
Unit Price: 116,75000 Kč
Datasheet

Similar


MG Chemicals
In Stock: 325
Unit Price: 134,39000 Kč
Datasheet
Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816-5F

DigiKey Part Number
1873-1048-ND
Manufacturer
Manufacturer Product Number
1816-5F
Description
DESOLDER BRAID NO-CLN 0.075" 5'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Green
Width
0.075" (1.90mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DESOLDR BRAID NO-CLN 0.075" 100'
In-Stock: 21
Unit Price: 1 821,16000 Kč
DESOLDER BRAID NO-CLN 0.075" 10'
In-Stock: 9
Unit Price: 231,40000 Kč
DESOLDER BRAID NO-CLN 0.075" 50'
In-Stock: 34
Unit Price: 936,51000 Kč