Desolder Braid/Wick No Clean Yellow 0.055" (1.40mm) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815-100F

DigiKey Part Number
1873-1042-ND
Manufacturer
Manufacturer Product Number
1815-100F
Description
DESOLDR BRAID NO-CLN 0.055" 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Yellow 0.055" (1.40mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Yellow
Width
0.055" (1.40mm)
Length
100' (30.5m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 826,83000 Kč1 826,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 826,83000 Kč
Unit Price with VAT:2 210,46430 Kč
Alternate Length
DESOLDER BRAID NO-CLN 0.055" 10'
In-Stock: 4
Unit Price: 226,36000 Kč
DESOLDER BRAID NO-CLN 0.055" 5'
In-Stock: 0
Unit Price: