



OS-D-100 | |
|---|---|
DigiKey Part Number | EB1110-ND |
Manufacturer | |
Manufacturer Product Number | OS-D-100 |
Description | DESOLDR BRAID NO-CLN 0.1" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Blue 0.100" (2.54mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | - | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 100' (30.5m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,38000 Kč | 1 552,38 Kč |
| 5 | 1 408,75600 Kč | 7 043,78 Kč |
| 10 | 1 351,05300 Kč | 13 510,53 Kč |
| 25 | 1 278,40040 Kč | 31 960,01 Kč |
| 50 | 1 237,04260 Kč | 61 852,13 Kč |
| Unit Price without VAT: | 1 552,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 878,37980 Kč |


