1815-5F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Techspray
In Stock: 1 177
Unit Price: 110,66000 Kč
Datasheet

Similar


MG Chemicals
In Stock: 122
Unit Price: 131,66000 Kč
Datasheet
Desolder Braid/Wick No Clean Yellow 0.055" (1.40mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815-5F

DigiKey Part Number
1873-1044-ND
Manufacturer
Manufacturer Product Number
1815-5F
Description
DESOLDER BRAID NO-CLN 0.055" 5'
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Yellow 0.055" (1.40mm) 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Yellow
Width
0.055" (1.40mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DESOLDR BRAID NO-CLN 0.055" 100'
In-Stock: 41
Unit Price: 1 826,83000 Kč
DESOLDER BRAID NO-CLN 0.055" 10'
In-Stock: 4
Unit Price: 226,36000 Kč