
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | - | |
Applications | Stencils | |
Size | 6" x 8" | |
Shipping Info | - | |
Shelf Life | 60 Months (Unopened), 24 Months (Opened) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,14000 Kč | 491,14 Kč |
| Unit Price without VAT: | 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 594,27940 Kč |




