
STENCIL-WIPES | |
|---|---|
DigiKey Part Number | 315-STENCIL-WIPES-ND |
Manufacturer | |
Manufacturer Product Number | STENCIL-WIPES |
Description | STENCIL WIPES (IPA/WATER LINT-FR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated Stencils 9" x 6.1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | - | |
Applications | Stencils | |
Size | 9" x 6.1" | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |








