Wipes, Pre-Saturated Stencils 9" x 6.1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STENCIL-WIPES-ANTISTATIC

DigiKey Part Number
315-STENCIL-WIPES-ANTISTATIC-ND
Manufacturer
Manufacturer Product Number
STENCIL-WIPES-ANTISTATIC
Description
STENCIL WIPES ANTI-STATIC (IPA/W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wipes, Pre-Saturated Stencils 9" x 6.1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wipes, Pre-Saturated
Chemical Component
-
Applications
Stencils
Size
9" x 6.1"
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč