
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyphenylene Sulfide (PPS), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Wear Resistant | |
Liquid Protection | Fuel Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 005,65000 Kč | 3 005,65 Kč |
| 2 | 2 764,38500 Kč | 5 528,77 Kč |
| 3 | 2 632,31000 Kč | 7 896,93 Kč |
| 5 | 2 474,86600 Kč | 12 374,33 Kč |
| 7 | 2 376,37429 Kč | 16 634,62 Kč |
| 10 | 2 276,24600 Kč | 22 762,46 Kč |
| 25 | 2 037,97360 Kč | 50 949,34 Kč |
| 50 | 1 874,47880 Kč | 93 723,94 Kč |
| 100 | 1 758,58250 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 3 005,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 636,83650 Kč |






