
T1M74-L-02-F | |
|---|---|
DigiKey Part Number | SAM10048-ND |
Manufacturer | |
Manufacturer Product Number | T1M74-L-02-F |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M74-L-02-F Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











