Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYN0.50BK100

DigiKey Part Number
1030-RYN0.50BK100-ND
Manufacturer
Manufacturer Product Number
RYN0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyphenylene Sulfide (PPS), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Wear Resistant
Liquid Protection
Fuel Resistant, Moisture Resistant
Environment Protection
-
Features
Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 800,92000 Kč2 800,92 Kč
22 575,93000 Kč5 151,86 Kč
32 452,84667 Kč7 358,54 Kč
52 306,12600 Kč11 530,63 Kč
72 214,35857 Kč15 500,51 Kč
102 121,05000 Kč21 210,50 Kč
251 899,01720 Kč47 475,43 Kč
501 746,67660 Kč87 333,83 Kč
1001 627,34500 Kč162 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 800,92000 Kč
Unit Price with VAT:3 389,11320 Kč