
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Red | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,92000 Kč | 2 964,92 Kč |
| 2 | 2 726,80000 Kč | 5 453,60 Kč |
| 3 | 2 596,47333 Kč | 7 789,42 Kč |
| 5 | 2 441,22800 Kč | 12 206,14 Kč |
| 7 | 2 344,06714 Kč | 16 408,47 Kč |
| 10 | 2 245,29500 Kč | 22 452,95 Kč |
| 25 | 2 010,25600 Kč | 50 256,40 Kč |
| 50 | 1 848,98300 Kč | 92 449,15 Kč |
| 100 | 1 732,33500 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 2 964,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 587,55320 Kč |






