
NMN0.75BK75 | |
|---|---|
DigiKey Part Number | 1030-NMN0.75BK75-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.75BK75 |
Description | SLEEVING 0.75" ID POLY 75' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.750" (19.05mm) 75.00' (22.86m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 75.00' (22.86m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.750" (19.05mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.830" (21.08mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,64000 Kč | 1 494,64 Kč |
| 2 | 1 374,63500 Kč | 2 749,27 Kč |
| 3 | 1 308,94667 Kč | 3 926,84 Kč |
| 5 | 1 230,65000 Kč | 6 153,25 Kč |
| 7 | 1 181,67714 Kč | 8 271,74 Kč |
| 10 | 1 156,99000 Kč | 11 569,90 Kč |
| Unit Price without VAT: | 1 494,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,51440 Kč |






