


NMN0.88BK50 | |
|---|---|
DigiKey Part Number | 1030-NMN0.88BK50-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.88BK50 |
Description | SLEEVING 0.875" ID POLY 50' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.875" (22.22mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.875" (22.22mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.955" (24.26mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,82000 Kč | 1 422,82 Kč |
| 2 | 1 308,59500 Kč | 2 617,19 Kč |
| 3 | 1 246,09000 Kč | 3 738,27 Kč |
| 5 | 1 171,56200 Kč | 5 857,81 Kč |
| 7 | 1 124,92286 Kč | 7 874,46 Kč |
| 10 | 1 096,09600 Kč | 10 960,96 Kč |
| Unit Price without VAT: | 1 422,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,61220 Kč |




