
NMN0.63BK75 | |
|---|---|
DigiKey Part Number | 1030-NMN0.63BK75-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.63BK75 |
Description | SLEEVING 0.625" ID POLY 75' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.625" (15.88mm) 75.00' (22.86m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 75.00' (22.86m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.625" (15.88mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.705" (17.91mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,08000 Kč | 1 294,08 Kč |
| 2 | 1 190,22500 Kč | 2 380,45 Kč |
| 3 | 1 133,28667 Kč | 3 399,86 Kč |
| 5 | 1 065,50800 Kč | 5 327,54 Kč |
| 7 | 1 023,11143 Kč | 7 161,78 Kč |
| 10 | 979,97900 Kč | 9 799,79 Kč |
| Unit Price without VAT: | 1 294,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,83680 Kč |





