
MBS1.50SV25 | |
|---|---|
DigiKey Part Number | 1030-MBS1.50SV25-ND |
Manufacturer | |
Manufacturer Product Number | MBS1.50SV25 |
Description | GROUND BRAID TUBE 1.5"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.500" (38.10mm, 1 1/2") - Outer Dia X 25.0' (7.62m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Silver Plated | |
Size, Supplied | 1.500" (38.10mm, 1 1/2") - Outer Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 25.0' (7.62m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 510,55000 Kč | 10 510,55 Kč |
| 2 | 9 666,74500 Kč | 19 333,49 Kč |
| 3 | 9 205,03333 Kč | 27 615,10 Kč |
| 5 | 8 654,70400 Kč | 43 273,52 Kč |
| 7 | 8 310,31857 Kč | 58 172,23 Kč |
| 10 | 7 960,25800 Kč | 79 602,58 Kč |
| 25 | 7 127,25040 Kč | 178 181,26 Kč |
| Unit Price without VAT: | 10 510,55000 Kč |
|---|---|
| Unit Price with VAT: | 12 717,76550 Kč |


