
MBS1.00SV25 | |
|---|---|
DigiKey Part Number | 1030-MBS1.00SV25-ND |
Manufacturer | |
Manufacturer Product Number | MBS1.00SV25 |
Description | GROUND BRAID TUBULAR 1"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 25.0' (7.62m) 30 AWG |
Datasheet | Datasheet |
Category | Material Copper, Silver Plated |
Manufacturer Techflex | Size, Supplied 1.000" (25.40mm) - Outer Dia |
Series | Number of Carriers 48 |
Packaging Spool | Wire Gauge - Ends 30 AWG |
Part Status Active | Length 25.0' (7.62m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 485,37000 Kč | 7 485,37 Kč |
| 2 | 6 884,40500 Kč | 13 768,81 Kč |
| 3 | 6 789,70333 Kč | 20 369,11 Kč |
| Unit Price without VAT: | 7 485,37000 Kč |
|---|---|
| Unit Price with VAT: | 9 057,29770 Kč |




