
MBS1.50SV50 | |
|---|---|
DigiKey Part Number | 1030-MBS1.50SV50-ND |
Manufacturer | |
Manufacturer Product Number | MBS1.50SV50 |
Description | GROUND BRAID TUBE 1.5"DIA X 50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.500" (38.10mm, 1 1/2") - Outer Dia X 50.0' (15.24m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Silver Plated | |
Size, Supplied | 1.500" (38.10mm, 1 1/2") - Outer Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 415,80000 Kč | 19 415,80 Kč |
| 2 | 17 857,54000 Kč | 35 715,08 Kč |
| 3 | 17 004,74000 Kč | 51 014,22 Kč |
| 5 | 15 988,21400 Kč | 79 941,07 Kč |
| 7 | 15 352,17714 Kč | 107 465,24 Kč |
| 10 | 14 705,55000 Kč | 147 055,50 Kč |
| Unit Price without VAT: | 19 415,80000 Kč |
|---|---|
| Unit Price with VAT: | 23 493,11800 Kč |


