


MBC0.25CP100 | |
|---|---|
DigiKey Part Number | 1030-MBC0.25CP100-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.25CP100 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Outer Dia | |
Thickness | 0.025" (0.64mm) | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 842,92000 Kč | 2 842,92 Kč |
| 2 | 2 614,67000 Kč | 5 229,34 Kč |
| 3 | 2 489,73333 Kč | 7 469,20 Kč |
| 5 | 2 344,42600 Kč | 11 722,13 Kč |
| Unit Price without VAT: | 2 842,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 439,93320 Kč |



