Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC0.38CP100

DigiKey Part Number
1030-MBC0.38CP100-ND
Manufacturer
Manufacturer Product Number
MBC0.38CP100
Description
GROUND BRAID TUBE 0.38"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper
Size, Supplied
0.375" (9.53mm, 3/8") - Outer Dia
Thickness
0.018" (0.46mm)
Wire Gauge - Ends
-
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 923,97000 Kč2 923,97 Kč
22 689,11000 Kč5 378,22 Kč
32 560,70667 Kč7 682,12 Kč
52 407,50400 Kč12 037,52 Kč
72 311,70000 Kč16 181,90 Kč
102 214,30200 Kč22 143,02 Kč
251 982,49680 Kč49 562,42 Kč
501 823,46640 Kč91 173,32 Kč
1001 706,08750 Kč170 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 923,97000 Kč
Unit Price with VAT:3 538,00370 Kč