
MBC0.13CP250 | |
|---|---|
DigiKey Part Number | 1030-MBC0.13CP250-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.13CP250 |
Description | GROUND BRAID TUBE 0.13"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Outer Dia | |
Thickness | 0.015" (0.38mm) | |
Wire Gauge - Ends | - | |
Length | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 923,97000 Kč | 2 923,97 Kč |
| 2 | 2 689,11000 Kč | 5 378,22 Kč |
| 3 | 2 560,70667 Kč | 7 682,12 Kč |
| 5 | 2 407,50400 Kč | 12 037,52 Kč |
| 7 | 2 311,70000 Kč | 16 181,90 Kč |
| 10 | 2 214,30200 Kč | 22 143,02 Kč |
| Unit Price without VAT: | 2 923,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 538,00370 Kč |


