Image for LT1-S4-FB-BK1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1-S4-FB-BK1500

DigiKey Part Number
1030-LT1-S4-FB-BK1500-ND
Manufacturer
Manufacturer Product Number
LT1-S4-FB-BK1500
Description
LACING TAPE BLACK 25LB 1500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.066" (1.68mm) 25 lbs (11.34 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.066" (1.68mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
25 lbs (11.34 kg)
Features
-
Material
Polyamide (PA), Nylon; Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 438,36000 Kč1 438,36 Kč
101 222,54600 Kč12 225,46 Kč
251 146,06240 Kč28 651,56 Kč
501 091,41300 Kč54 570,65 Kč
1001 039,38210 Kč103 938,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 438,36000 Kč
Unit Price with VAT:1 740,41560 Kč