Sleeve X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWN0.38BK500

DigiKey Part Number
1030-HWN0.38BK500-ND
Manufacturer
Manufacturer Product Number
HWN0.38BK500
Description
EXPAND SLEEVING 3/8" X 500' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
500' (152.40m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 276,74000 Kč3 276,74 Kč
23 013,74000 Kč6 027,48 Kč
32 869,72667 Kč8 609,18 Kč
52 740,24000 Kč13 701,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 276,74000 Kč
Unit Price with VAT:3 964,85540 Kč