
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,11000 Kč | 1 237,11 Kč |
| 2 | 1 137,75500 Kč | 2 275,51 Kč |
| 3 | 1 083,37333 Kč | 3 250,12 Kč |
| 5 | 1 018,56800 Kč | 5 092,84 Kč |
| 7 | 978,01286 Kč | 6 846,09 Kč |
| 10 | 936,80900 Kč | 9 368,09 Kč |
| 25 | 838,72480 Kč | 20 968,12 Kč |
| 50 | 771,42360 Kč | 38 571,18 Kč |
| 100 | 709,53240 Kč | 70 953,24 Kč |
| Unit Price without VAT: | 1 237,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 496,90310 Kč |






