Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Ferrule Installation Solutions

F78-8-M

DigiKey Part Number
298-14449-ND
Manufacturer
Manufacturer Product Number
F78-8-M
Description
CONN FERRULE DIN 16AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
8.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,65400 Kč36,54 Kč
253,54440 Kč88,61 Kč
503,46880 Kč173,44 Kč
1003,39330 Kč339,33 Kč
2503,29752 Kč824,38 Kč
5003,22656 Kč1 613,28 Kč
1 0003,15705 Kč3 157,05 Kč
3 0003,05010 Kč9 150,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč