Sleeve X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWN0.63BK250

DigiKey Part Number
1030-HWN0.63BK250-ND
Manufacturer
Manufacturer Product Number
HWN0.63BK250
Description
EXPAND SLEEVING 5/8" X 250' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
0.875" (22.22mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 521,86000 Kč2 521,86 Kč
22 319,33500 Kč4 638,67 Kč
32 208,50000 Kč6 625,50 Kč
52 076,40800 Kč10 382,04 Kč
72 055,16429 Kč14 386,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 521,86000 Kč
Unit Price with VAT:3 051,45060 Kč