
H2PTFESG.03NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.03NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.03NT |
Description | HEATSHRINK 0.39" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.390" (9.91mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.390" (9.91mm) | |
Inner Diameter - Recovered | 0.249" (6.32mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 343° | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 017,39600 Kč | 5 086,98 Kč |
| Unit Price without VAT: | 1 017,39600 Kč |
|---|---|
| Unit Price with VAT: | 1 231,04916 Kč |


