Image for H2PTFESG.05NT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2PTFESG.05NT

DigiKey Part Number
1030-H2PTFESG.05NT-ND
Manufacturer
Manufacturer Product Number
H2PTFESG.05NT
Description
HEATSHRINK 0.32" X 4' CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.320" (8.13mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.320" (8.13mm)
Inner Diameter - Recovered
0.198" (5.03mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-75°C ~ 260°C
Shrink Temperature
343°
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 063,97000 Kč1 063,97 Kč
2978,50500 Kč1 957,01 Kč
3931,75000 Kč2 795,25 Kč
5876,03600 Kč4 380,18 Kč
7841,15000 Kč5 888,05 Kč
10805,71400 Kč8 057,14 Kč
25721,35680 Kč18 033,92 Kč
50705,53280 Kč35 276,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 063,97000 Kč
Unit Price with VAT:1 287,40370 Kč