
H2P0.63CL25 | |
|---|---|
DigiKey Part Number | 1030-H2P0.63CL25-ND |
Manufacturer | |
Manufacturer Product Number | H2P0.63CL25 |
Description | HEATSHRINK 0.625" X 25' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Clear 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Fluid Resistant, Fungus Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -35°C ~ 105°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 2 | 525,85500 Kč | 1 051,71 Kč |
| 3 | 500,75333 Kč | 1 502,26 Kč |
| 5 | 470,75800 Kč | 2 353,79 Kč |
| 7 | 452,01143 Kč | 3 164,08 Kč |
| 10 | 432,97200 Kč | 4 329,72 Kč |
| 25 | 387,62960 Kč | 9 690,74 Kč |
| 50 | 356,94280 Kč | 17 847,14 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |




