
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.046" (1.17mm) |
Packaging Spool | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 1.125" (28.58mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Resin Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 718,40000 Kč | 2 718,40 Kč |
| 2 | 2 500,12500 Kč | 5 000,25 Kč |
| 3 | 2 380,68333 Kč | 7 142,05 Kč |
| 5 | 2 238,30200 Kč | 11 191,51 Kč |
| 7 | 2 149,23571 Kč | 15 044,65 Kč |
| 10 | 2 058,66500 Kč | 20 586,65 Kč |
| Unit Price without VAT: | 2 718,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 289,26400 Kč |






