
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.043" (1.09mm) |
Packaging Spool | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Resin Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,74000 Kč | 1 332,74 Kč |
| 2 | 1 225,65500 Kč | 2 451,31 Kč |
| 3 | 1 167,07000 Kč | 3 501,21 Kč |
| 5 | 1 097,23000 Kč | 5 486,15 Kč |
| 7 | 1 053,56000 Kč | 7 374,92 Kč |
| 10 | 1 019,97800 Kč | 10 199,78 Kč |
| Unit Price without VAT: | 1 332,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,61540 Kč |






