
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.046" (1.17mm) |
Packaging Spool | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Resin Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 778,74000 Kč | 1 778,74 Kč |
| 2 | 1 635,85000 Kč | 3 271,70 Kč |
| 3 | 1 557,63000 Kč | 4 672,89 Kč |
| 5 | 1 464,48400 Kč | 7 322,42 Kč |
| 7 | 1 406,17571 Kč | 9 843,23 Kč |
| 10 | 1 400,56700 Kč | 14 005,67 Kč |
| Unit Price without VAT: | 1 778,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 152,27540 Kč |






