
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -30°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Noise Reduction | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,75000 Kč | 1 867,75 Kč |
| 2 | 1 717,74500 Kč | 3 435,49 Kč |
| 3 | 1 635,63000 Kč | 4 906,89 Kč |
| 5 | 1 537,77200 Kč | 7 688,86 Kč |
| 7 | 1 476,57143 Kč | 10 336,00 Kč |
| 10 | 1 414,35000 Kč | 14 143,50 Kč |
| 25 | 1 266,28640 Kč | 31 657,16 Kč |
| 50 | 1 164,69080 Kč | 58 234,54 Kč |
| 100 | 1 071,25930 Kč | 107 125,93 Kč |
| Unit Price without VAT: | 1 867,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,97750 Kč |






