
Category | Color Black |
Manufacturer Techflex | Length 25.00' (7.62m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Chemical Resistant, Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 2.000" (50.80mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 713,02000 Kč | 1 713,02 Kč |
| 2 | 1 575,48000 Kč | 3 150,96 Kč |
| 3 | 1 500,16667 Kč | 4 500,50 Kč |
| 5 | 1 410,47800 Kč | 7 052,39 Kč |
| 7 | 1 354,31143 Kč | 9 480,18 Kč |
| 10 | 1 343,93500 Kč | 13 439,35 Kč |
| Unit Price without VAT: | 1 713,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 072,75420 Kč |


