
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Chemical Resistant, Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 2.000" (50.80mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 886,60000 Kč | 2 886,60 Kč |
| 2 | 2 654,88000 Kč | 5 309,76 Kč |
| 3 | 2 528,02000 Kč | 7 584,06 Kč |
| 5 | 2 384,02800 Kč | 11 920,14 Kč |
| Unit Price without VAT: | 2 886,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 492,78600 Kč |






