Self Wrap X 10.00' (3.05m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N2.00BK10

DigiKey Part Number
1030-F6N2.00BK10-ND
Manufacturer
Manufacturer Product Number
F6N2.00BK10
Description
SELF WRAP 2" X 10' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 10.00' (3.05m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
10.00' (3.05m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,29000 Kč839,29 Kč
2771,88500 Kč1 543,77 Kč
3735,00000 Kč2 205,00 Kč
5691,00200 Kč3 455,01 Kč
7663,47714 Kč4 644,34 Kč
10635,52500 Kč6 355,25 Kč
Manufacturers Standard Package
Unit Price without VAT:839,29000 Kč
Unit Price with VAT:1 015,54090 Kč