Self Wrap X 25.00' (7.62m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.38OR25

DigiKey Part Number
1030-F6N0.38OR25-ND
Manufacturer
Manufacturer Product Number
F6N0.38OR25
Description
SELF WRAP 3/8" X 25' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,87000 Kč620,87 Kč
2571,13000 Kč1 142,26 Kč
3543,77333 Kč1 631,32 Kč
5511,25200 Kč2 556,26 Kč
7490,87857 Kč3 436,15 Kč
10470,18700 Kč4 701,87 Kč
Manufacturers Standard Package
Unit Price without VAT:620,87000 Kč
Unit Price with VAT:751,25270 Kč