Self Wrap X 25.00' (7.62m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.75OR25

DigiKey Part Number
1030-F6N0.75OR25-ND
Manufacturer
Manufacturer Product Number
F6N0.75OR25
Description
SELF WRAP 3/4" X 25' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1907,84000 Kč907,84 Kč
2834,84500 Kč1 669,69 Kč
3794,94333 Kč2 384,83 Kč
5747,37800 Kč3 736,89 Kč
7717,63714 Kč5 023,46 Kč
10687,39700 Kč6 873,97 Kč
Manufacturers Standard Package
Unit Price without VAT:907,84000 Kč
Unit Price with VAT:1 098,48640 Kč