F6N0.75CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.25CW25

DigiKey Part Number
1030-F6N0.25CW25-ND
Manufacturer
Manufacturer Product Number
F6N0.25CW25
Description
SELF WRAP 1/4" X 25' CLEAR/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Clear, White
Length
25.00' (7.62m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,20000 Kč505,20 Kč
2464,47000 Kč928,94 Kč
3442,33000 Kč1 326,99 Kč
5415,82200 Kč2 079,11 Kč
7399,28857 Kč2 795,02 Kč
10382,45700 Kč3 824,57 Kč
25342,39920 Kč8 559,98 Kč
50314,92060 Kč15 746,03 Kč
100289,65220 Kč28 965,22 Kč
Manufacturers Standard Package
Unit Price without VAT:505,20000 Kč
Unit Price with VAT:611,29200 Kč