
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,20000 Kč | 505,20 Kč |
| 2 | 464,47000 Kč | 928,94 Kč |
| 3 | 442,33000 Kč | 1 326,99 Kč |
| 5 | 415,82200 Kč | 2 079,11 Kč |
| 7 | 399,28857 Kč | 2 795,02 Kč |
| 10 | 382,45700 Kč | 3 824,57 Kč |
| 25 | 342,39920 Kč | 8 559,98 Kč |
| 50 | 314,92060 Kč | 15 746,03 Kč |
| 100 | 289,65220 Kč | 28 965,22 Kč |
| Unit Price without VAT: | 505,20000 Kč |
|---|---|
| Unit Price with VAT: | 611,29200 Kč |



