CCF1.25TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF1.25TB50

DigiKey Part Number
1030-CCF1.25TB50-ND
Manufacturer
Manufacturer Product Number
CCF1.25TB50
Description
EXPAND SLEEVE 1" X 50' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.500" (38.10mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 571,21000 Kč1 571,21 Kč
21 445,08000 Kč2 890,16 Kč
31 376,03000 Kč4 128,09 Kč
51 293,75200 Kč6 468,76 Kč
71 242,24143 Kč8 695,69 Kč
101 189,87200 Kč11 898,72 Kč
251 065,30440 Kč26 632,61 Kč
50979,83480 Kč48 991,74 Kč
100901,23290 Kč90 123,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 571,21000 Kč
Unit Price with VAT:1 901,16410 Kč
Alternate Length
EXPAND SLEEVE 1" X 250' BLK/WHT
In-Stock: 1
Unit Price: 6 002,79000 Kč