NHN1.75BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHN1.75BK25

DigiKey Part Number
1030-NHN1.75BK25-ND
Manufacturer
Manufacturer Product Number
NHN1.75BK25
Description
EXPAND SLEEVE 1.75" X 25' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide Monofilament, Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.050" (1.27mm)
Operating Temperature
-60°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 334,91000 Kč1 334,91 Kč
21 227,76000 Kč2 455,52 Kč
31 169,02000 Kč3 507,06 Kč
51 099,09800 Kč5 495,49 Kč
71 055,34000 Kč7 387,38 Kč
101 010,88000 Kč10 108,80 Kč
25905,03600 Kč22 625,90 Kč
50832,42300 Kč41 621,15 Kč
100765,64000 Kč76 564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,91000 Kč
Unit Price with VAT:1 615,24110 Kč