CCF1.25TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF1.25TB250

DigiKey Part Number
1030-CCF1.25TB250-ND
Manufacturer
Manufacturer Product Number
CCF1.25TB250
Description
EXPAND SLEEVE 1" X 250' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.500" (38.10mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
250' (76.20m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 002,79000 Kč6 002,79 Kč
25 520,78500 Kč11 041,57 Kč
35 257,07667 Kč15 771,23 Kč
54 942,75000 Kč24 713,75 Kč
74 746,02571 Kč33 222,18 Kč
104 546,08500 Kč45 460,85 Kč
254 070,27360 Kč101 756,84 Kč
503 762,41880 Kč188 120,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6 002,79000 Kč
Unit Price with VAT:7 263,37590 Kč
Alternate Length
EXPAND SLEEVE 1" X 50' BLK/WHT
In-Stock: 10
Unit Price: 1 571,21000 Kč