
Category | Color Black, White |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.625" (15.88mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,07000 Kč | 1 289,07 Kč |
| 2 | 1 185,54500 Kč | 2 371,09 Kč |
| 3 | 1 128,92333 Kč | 3 386,77 Kč |
| 5 | 1 061,40600 Kč | 5 307,03 Kč |
| 7 | 1 019,15286 Kč | 7 134,07 Kč |
| 10 | 983,44100 Kč | 9 834,41 Kč |
| Unit Price without VAT: | 1 289,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,77470 Kč |










